021801.6MRET1P | Littelfuse

Microfuse 5 x 20 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 021801.6MRET1P

Order No.: 74P8745
EAN: 4099891856106
MPN:
021801.6MRET1P
Series: 218
Littelfuse
021801.6MRET1P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2713 €

Time-lag fuse, 021801.6MRET1P, Littelfuse

The 021801.6MRET1P is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 1.6 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes