0218010.MXP | Littelfuse
Microfuse 5 x 20 mm, 10 A, T, 250 V (AC), 100 A breaking capacity, 0218010.MXP
Unit Price (€ / pc.)
0.3927 € *
Available: 1,167 pcs.
Available in 4 Days: 1,000 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.2808 €
100 pcs.
0.2404 €
500 pcs.
0.2106 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale
Time-lag fuse, 0218010.MXP, Littelfuse
The 0218010.MXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 10 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |