0218015.MRET1P | Littelfuse

Microfuse 5 x 20 mm, 15 A, T, 250 V (AC), 100 A breaking capacity, 0218015.MRET1P

Order No.: 74P8757
EAN: 4099891856229
MPN:
0218015.MRET1P
Series: 218
0218015.MRET1P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
357.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.357 €

Time-lag fuse, 0218015.MRET1P, Littelfuse

The 0218015.MRET1P is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5.5 mm
Enclosure Glasrohr
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 15 A
Logistics
Country of origin CN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes