0218016.MXEP | Littelfuse

Microfuse 5 x 20 mm, 16 A, T, 250 V (AC), 63 A breaking capacity, 0218016.MXEP

Order No.: 74P8762
EAN: 4099891856274
MPN:
0218016.MXEP
Series: 218
Littelfuse
0218016.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3094 €

Time-lag fuse, 0218016.MXEP, Littelfuse

The 0218016.MXEP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 63 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 16 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes