021802.5HXP | Littelfuse

Microfuses 5 x 20 mm, 2.5 A, T, 250 V (AC), 35 A breaking capacity, 021802.5HXP

Order No.: 74P8764
EAN: 4099891856298
MPN:
021802.5HXP
Series: 218
Littelfuse
021802.5HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1499 €

Time-lag fuse, 021802.5HXP, Littelfuse

The 021802.5HXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 2.5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes