021806.3HXP | Littelfuse
Microfuses 5 x 20 mm, 6.3 A, T, 250 V (AC), 63 A breaking capacity, 021806.3HXP
Unit Price (€ / pc.)
0.3570 € *
Available: 90 pcs.
Available in 4 Days: 800 pcs.
Leadtime: 11 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2559 €
100 pcs.
0.2190 €
500 pcs.
0.1892 €
1000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, 021806.3HXP, Littelfuse
The 021806.3HXP fuse is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification.
Features
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 63 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |