021806.3MRET1P | Littelfuse
Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 63 A breaking capacity, 021806.3MRET1P
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Time-lag fuse, 021806.3MRET1P, Littelfuse
The 021806.3MRET1P is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 63 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.5 mm | |
Gehäuse | Glasrohr | |
Länge | 21.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 6.3 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |