021812.5MXEP | Littelfuse

Microfuses 5 x 20 mm, 12.5 A, T, 250 V (AC), 63 A breaking capacity, 021812.5MXEP

Order No.: 74P8785
EAN: 4099891856502
MPN:
021812.5MXEP
Series: 218
Littelfuse
021812.5MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3094 €

Time-lag fuse, 021812.5MXEP, Littelfuse

The 021812.5MXEP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 63 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 12.5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes