02183.15MXF34P | Littelfuse

Microfuse 5 x 20 mm, 3.15 A, T, 250 V (AC), 35 A breaking capacity, 02183.15MXF34P

Order No.: 74P8791
EAN: 4099891856564
MPN:
02183.15MXF34P
Series: 218
02183.15MXF34P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6779 €

Time-lag fuse, 02183.15MXF34P, Littelfuse

The 02183.15MXF34P is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 3.15 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes