0219.125MXAP | Littelfuse
Microfuses 5 x 20 mm, 125 mA, T, 250 V (AC), 150 A breaking capacity, 0219.125MXAP
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Time-lag fuse, 0219.125MXAP, Littelfuse
The 0219.125MXAP is a 5×20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 150 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 125 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |