0219.250MXAP | Littelfuse

Microfuse 5 x 20 mm, 250 mA, T, 250 V (AC), 150 A breaking capacity, 0219.250MXAP

Order No.: 74P8817
EAN: 4099891856823
MPN:
0219.250MXAP
Series: 219XA
0219.250MXAP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
239.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2392 €

Time-lag fuse, 0219.250MXAP, Littelfuse

The 0219.250MXAP is a 5×20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 150 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 250 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes