0219.315TXAP | Littelfuse

Microfuse 5 x 20 mm, 315 mA, T, 250 V (AC), 150 A breaking capacity, 0219.315TXAP

Order No.: 74P8822
EAN: 4099891856878
MPN:
0219.315TXAP
Series: 219XA
0219.315TXAP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
109.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0948 €

Time-lag fuse, 0219.315TXAP, Littelfuse

The 0219.315TXAP is a 5×20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 150 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 315 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes