0219004.MXAP | Littelfuse

Microfuses 5 x 20 mm, 4 A, T, 250 V (AC), 150 A breaking capacity, 0219004.MXAP

Order No.: 55P3815
EAN: 4099889098037
MPN:
0219004.MXAP
Series: 219XA
Littelfuse
0219004.MXAP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3332 €

Fuse, 0219004.MXAP, Littelfuse

5×20 mm time-lag glass body cartridge fuse designed to IEC specification.

Features

  • Designed to International IEC Standards for use globally
  • Meets the IEC 60127-2
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 150 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes