0219005.MXABP | Littelfuse

Microfuse 5 x 20 mm, 5 A, T, 250 V (AC), 150 A breaking capacity, 0219005.MXABP

Order No.: 74P8851
EAN: 4099891857165
MPN:
0219005.MXABP
Series: 219XA
0219005.MXABP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
404.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4046 €

Time-lag fuse, 0219005.MXABP, Littelfuse

The 0219005.MXABP is a 5×20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 150 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes