021901.6MXAP | Littelfuse
Microfuses 5 x 20 mm, 1.6 A, T, 250 V (AC), 150 A breaking capacity, 021901.6MXAP
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 021901.6MXAP, Littelfuse
5×20 mm time-lag glass body cartridge fuse designed to IEC specification.
Features
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 150 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.6 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |