021906.3MXAEP | Littelfuse

Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 150 A breaking capacity, 021906.3MXAEP

Order No.: 74P8863
EAN: 4099891857288
MPN:
021906.3MXAEP
Series: 219XA
021906.3MXAEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
523.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5236 €

Time-lag fuse, 021906.3MXAEP, Littelfuse

The 021906.3MXAEP is a 5×20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 150 A
Design 5 x 20 mm
diameter 5.5 mm
Enclosure Glasrohr
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 6.3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes