02191.25TXAP | Littelfuse
Microfuse 5 x 20 mm, 1.25 A, T, 250 V (AC), 150 A breaking capacity, 02191.25TXAP
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Time-lag fuse, 02191.25TXAP, Littelfuse
The 02191.25TXAP is a 5×20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 150 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |