0225007.MXUP | Littelfuse

Microfuses 5 x 15 mm, 7 A, F, 125 V (AC), 500 A breaking capacity, 0225007.MXUP

Order No.: 74P8901
EAN: 4099891857660
MPN:
0225007.MXUP
Series: 225
Littelfuse
0225007.MXUP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4046 €

Lead-Free 2AG fuse, 0225007.MXUP, Littelfuse

The 0225007.MXUP is a 2AG Fuse fast acting fuse that provides the same performance characteristics as their 3AG counterpart, while occupying one-third the space. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 500 A
Design 5 x 15 mm
diameter 4.5 mm
Enclosure glass tube
Length 14.5 mm
Rated voltage (AC) 125 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes