022503.5VXP | Littelfuse
Microfuses 5 x 15 mm, 3.5 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 022503.5VXP
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Lead-Free 2AG fuse, 022503.5VXP, Littelfuse
The 022503.5VXP is a 2AG Fuse fast acting fuse that provides the same performance characteristics as their 3AG counterpart, while occupying one-third the space. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 100 A | |
Design | 5 x 15 mm | |
diameter | 4.5 mm | |
Enclosure | glass tube | |
Length | 14.5 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 3.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |