0229.500HXP | Littelfuse

Microfuses 5 x 15 mm, 500 mA, T, 125 V (DC), 250 V (AC), 35 A breaking capacity, 0229.500HXP

Order No.: 74P8935
EAN: 4099891858001
MPN:
0229.500HXP
Series: 229
Littelfuse
0229.500HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5712 €

Slo-Blo Fuse, 0229.500HXP, Littelfuse

The 0229.500HXP is a Slo-Blo Fuse with indicating option that combines conventional overcurrent protection with ability to withstand high current, short duration pulses which complies to short circuit requirements of UL 60950-1/ UL 62368-1 for telephone equipment. Refer to the surge withstand specifications section of this document for additional information.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 15 mm
diameter 4.5 mm
Enclosure glass tube
Length 14.5 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 500 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes