0229.600VXSP | Littelfuse
Microfuses 5 x 15 mm, 600 mA, T, 125 V (DC), 250 V (AC), 35 A breaking capacity, 0229.600VXSP
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Slo-Blo Fuse, 0229.600VXSP, Littelfuse
The 0229.600VXSP is a Slo-Blo Fuse with indicating option that combines conventional overcurrent protection with ability to withstand high current, short duration pulses which complies to short circuit requirements of UL 60950-1/ UL 62368-1 for telephone equipment. Refer to the surge withstand specifications section of this document for additional information.
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 15 mm | |
diameter | 4.5 mm | |
Enclosure | glass tube | |
Length | 14.5 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 600 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |