0229006.VXP | Littelfuse

Microfuses 5 x 15 mm, 6 A, T, 125 V (DC), 125 V (AC), 400 A breaking capacity, 0229006.VXP

Order No.: 74P8984
EAN: 4099891858490
MPN:
0229006.VXP
Series: 229
Littelfuse
0229006.VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
2.0706 €

Slo-Blo Fuse, 0229006.VXP, Littelfuse

The 0229006.VXP is a Slo-Blo Fuse with indicating option that combines conventional overcurrent protection with ability to withstand high current, short duration pulses which complies to short circuit requirements of UL 60950-1/ UL 62368-1 for telephone equipment. Refer to the surge withstand specifications section of this document for additional information.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 400 A
Bauform 5 x 15 mm
Durchmesser 4.5 mm
Gehäuse Glasrohr
Länge 14.5 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 6 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes