022903.5MXP | Littelfuse
Microfuses 5 x 15 mm, 3.5 A, T, 125 V (DC), 250 V (AC), 100 A breaking capacity, 022903.5MXP
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Slo-Blo Fuse, 022903.5MXP, Littelfuse
The 022903.5MXP is a Slo-Blo Fuse with indicating option that combines conventional overcurrent protection with ability to withstand high current, short duration pulses which complies to short circuit requirements of UL 60950-1/ UL 62368-1 for telephone equipment. Refer to the surge withstand specifications section of this document for additional information.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 5 x 15 mm | |
Durchmesser | 4.5 mm | |
Gehäuse | Glasrohr | |
Länge | 14.5 mm | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 3.5 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |