02291.25HXSP | Littelfuse

Microfuses 5 x 15 mm, 1.25 A, T, 125 V (DC), 250 V (AC), 100 A breaking capacity, 02291.25HXSP

Order No.: 74P9010
EAN: 4099891858759
MPN:
02291.25HXSP
Series: 229
Littelfuse
02291.25HXSP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7021 €

Slo-Blo Fuse, 02291.25HXSP, Littelfuse

The 02291.25HXSP is a Slo-Blo Fuse with indicating option that combines conventional overcurrent protection with ability to withstand high current, short duration pulses which complies to short circuit requirements of UL 60950-1/ UL 62368-1 for telephone equipment. Refer to the surge withstand specifications section of this document for additional information.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 5 x 15 mm
Durchmesser 4.5 mm
Gehäuse Glasrohr
Länge 14.5 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 1.25 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes