0232001.MXE125P | Littelfuse
Microfuse 5 x 20 mm, 1 A, M, 250 V (AC), 10 kA breaking capacity, 0232001.MXE125P
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Medium acting fuse, 0232001.MXE125P, Littelfuse
The 0232001.MXE125P is a 5x20 mm, medium-acting, glass body cartridge fuse. It is specifically designed to meet the requirements of Appendix 3 of DENAN Technical requirements and enforcement regulations (METI). It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | M | |
Ausschaltvermögen | 10 kA | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.5 mm | |
Gehäuse | Glasrohr | |
Länge | 21.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |