0232004.MXEP | Littelfuse

Microfuses 5 x 20 mm, 4 A, M, 250 V (AC), 10 kA breaking capacity, 0232004.MXEP

Order No.: 74P9044
EAN: 4099891859091
MPN:
0232004.MXEP
Series: 232
Littelfuse
0232004.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2451 €

Medium acting fuse, 0232004.MXEP, Littelfuse

The 0232004.MXEP is a 5x20 mm, medium-acting, glass body cartridge fuse. It is specifically designed to meet the requirements of Appendix 3 of DENAN Technical requirements and enforcement regulations (METI). It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 10 kA
Design 5 x 20 mm
diameter 5.5 mm
Enclosure glass tube
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes