0232008.MX125P | Littelfuse

Microfuses 5 x 20 mm, 8 A, M, 250 V (AC), 300 A breaking capacity, 0232008.MX125P

Order No.: 74P9052
EAN: 4099891859176
MPN:
0232008.MX125P
Series: 232
Littelfuse
0232008.MX125P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6902 €

Medium acting fuse, 0232008.MX125P, Littelfuse

The 0232008.MX125P is a 5x20 mm, medium-acting, glass body cartridge fuse. It is specifically designed to meet the requirements of Appendix 3 of DENAN Technical requirements and enforcement regulations (METI). It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 300 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 8 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes