0232008.MXP | Littelfuse

Microfuse 5 x 20 mm, 8 A, M, 250 V (AC), 300 A breaking capacity, 0232008.MXP

Order No.: 74P9054
EAN: 4099891859190
MPN:
0232008.MXP
Series: 232
Littelfuse
0232008.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2249 €

Medium acting fuse, 0232008.MXP, Littelfuse

The 0232008.MXP is a 5x20 mm, medium-acting, glass body cartridge fuse. It is specifically designed to meet the requirements of Appendix 3 of DENAN Technical requirements and enforcement regulations (METI). It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik M
Ausschaltvermögen 300 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 8 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes