0232010.MXE125P | Littelfuse

Microfuse 5 x 20 mm, 10 A, M, 250 V (AC), 300 A breaking capacity, 0232010.MXE125P

Order No.: 74P9060
EAN: 4099891859251
MPN:
0232010.MXE125P
Series: 232
Littelfuse
0232010.MXE125P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1424 €

Medium acting fuse, 0232010.MXE125P, Littelfuse

The 0232010.MXE125P is a 5x20 mm, medium-acting, glass body cartridge fuse. It is specifically designed to meet the requirements of Appendix 3 of DENAN Technical requirements and enforcement regulations (METI). It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik M
Ausschaltvermögen 300 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 10 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes