023206.3MXE125P | Littelfuse
Microfuses 5 x 20 mm, 6.3 A, M, 250 V (AC), 300 A breaking capacity, 023206.3MXE125P
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Medium acting fuse, 023206.3MXE125P, Littelfuse
The 023206.3MXE125P is a 5x20 mm, medium-acting, glass body cartridge fuse. It is specifically designed to meet the requirements of Appendix 3 of DENAN Technical requirements and enforcement regulations (METI). It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | M | |
Breaking capacity | 300 A | |
Design | 5 x 20 mm | |
diameter | 5.5 mm | |
Enclosure | glass tube | |
Length | 21.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |