0233005.MRET1P | Littelfuse

Microfuses 5 x 20 mm, 5 A, M, 125 V (AC), 10 kA breaking capacity, 0233005.MRET1P

Order No.: 74P9095
EAN: 4099891859602
MPN:
0233005.MRET1P
Series: 233
Littelfuse
0233005.MRET1P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2614 €

Medium acting fuse, 0233005.MRET1P, Littelfuse

The 0233005.MRET1P is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 10 kA
Design 5 x 20 mm
diameter 5.5 mm
Enclosure glass tube
Length 21.5 mm
Rated voltage (AC) 125 V
Rated current 5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes