0233007.MXEP | Littelfuse
Microfuse 5 x 20 mm, 7 A, M, 125 V (AC), 10 kA breaking capacity, 0233007.MXEP
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Medium acting fuse, 0233007.MXEP, Littelfuse
The 0233007.MXEP is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | M | |
Ausschaltvermögen | 10 kA | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.5 mm | |
Gehäuse | Glasrohr | |
Länge | 21.5 mm | |
Nennspannung (AC) | 125 V | |
Nennstrom | 7 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |