0233010.MXEP | Littelfuse

Microfuses 5 x 20 mm, 10 A, M, 125 V (AC), 10 kA breaking capacity, 0233010.MXEP

Order No.: 74P9117
EAN: 4099891859824
MPN:
0233010.MXEP
Series: 233
Littelfuse
0233010.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2614 €

Medium acting fuse, 0233010.MXEP, Littelfuse

The 0233010.MXEP is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 10 kA
Design 5 x 20 mm
diameter 5.5 mm
Enclosure glass tube
Length 21.5 mm
Rated voltage (AC) 125 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes