023306.3MXF5P | Littelfuse

Microfuse 5 x 20 mm, 6.3 A, M, 125 V (AC), 10 kA breaking capacity, 023306.3MXF5P

Order No.: 74P9133
EAN: 4099891859985
MPN:
023306.3MXF5P
Series: 233
Littelfuse
023306.3MXF5P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6779 €

Medium acting fuse, 023306.3MXF5P, Littelfuse

The 023306.3MXF5P is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik M
Ausschaltvermögen 10 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 125 V
Nennstrom 6.3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes