02331.25MXBP | Littelfuse

Microfuse 5 x 20 mm, 1.25 A, M, 125 V (AC), 10 kA breaking capacity, 02331.25MXBP

Order No.: 74P9135
EAN: 4099891860004
MPN:
02331.25MXBP
Series: 233
Littelfuse
02331.25MXBP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8211 €

Medium acting fuse, 02331.25MXBP, Littelfuse

The 02331.25MXBP is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik M
Ausschaltvermögen 10 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 125 V
Nennstrom 1.25 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes