02333.15MXEP | Littelfuse

Microfuse 5 x 20 mm, 3.15 A, M, 125 V (AC), 10 kA breaking capacity, 02333.15MXEP

Order No.: 74P9140
EAN: 4099891860059
MPN:
02333.15MXEP
Series: 233
Littelfuse
02333.15MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4522 €

Medium acting fuse, 02333.15MXEP, Littelfuse

The 02333.15MXEP is a 5×20 mm medium–acting glass body fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik M
Ausschaltvermögen 10 kA
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 125 V
Nennstrom 3.15 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes