0234010.MXP | Littelfuse

Microfuses 5 x 20 mm, 10 A, M, 250 V (AC), 200 A breaking capacity, 0234010.MXP

Order No.: 55P4466
EAN: 4099889098198
MPN:
0234010.MXP
Series: 234
Littelfuse
0234010.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2297 €

Micro fuse, 0234010.MXP, Littelfuse

The 0234010.MXP is a medium-acting fuse, it has a glass/ceramic body cartridge fuse that is designed to UL specifications.

Features

  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 200 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes