02341.25MXBP | Littelfuse

Microfuses 5 x 20 mm, 1.25 A, M, 250 V (AC), 100 A breaking capacity, 02341.25MXBP

Order No.: 74P9170
EAN: 4099891860356
MPN:
02341.25MXBP
Series: 234
Littelfuse
02341.25MXBP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6902 €

Medium acting fuse, 02341.25MXBP, Littelfuse

The 02341.25MXBP is a 5×20 mm medium-acting glass/ceramic body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1.25 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes