02341.25MXEP | Littelfuse
Microfuses 5 x 20 mm, 1.25 A, M, 250 V (AC), 100 A breaking capacity, 02341.25MXEP
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Medium acting fuse, 02341.25MXEP, Littelfuse
The 02341.25MXEP is a 5×20 mm medium-acting glass/ceramic body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | M | |
Breaking capacity | 100 A | |
Design | 5 x 20 mm | |
diameter | 5.5 mm | |
Enclosure | glass tube | |
Length | 21.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |