02343.15MXGP | Littelfuse

Microfuses 5 x 20 mm, 3.15 A, M, 250 V (AC), 100 A breaking capacity, 02343.15MXGP

Order No.: 74P9176
EAN: 4099891860417
MPN:
02343.15MXGP
Series: 234
Littelfuse
02343.15MXGP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9758 €

Medium acting fuse, 02343.15MXGP, Littelfuse

The 02343.15MXGP is a 5×20 mm medium-acting glass/ceramic body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 3.15 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes