0235.100MXP | Littelfuse

Microfuses 5 x 20 mm, 100 mA, F, 250 V (AC), 35 A breaking capacity, 0235.100MXP

Order No.: 74P9181
EAN: 4099891860462
MPN:
0235.100MXP
Series: 235
Littelfuse
0235.100MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0115 €

Fast-acting fuse, 0235.100MXP, Littelfuse

The 0235.100MXP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 100 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes