0235.125HXP | Littelfuse
Microfuses 5 x 20 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 0235.125HXP
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fast-acting fuse, 0235.125HXP, Littelfuse
The 0235.125HXP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 125 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |