0235.300VXP | Littelfuse
Microfuses 5 x 20 mm, 300 mA, F, 250 V (AC), 35 A breaking capacity, 0235.300VXP
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fast-acting fuse, 0235.300VXP, Littelfuse
The 0235.300VXP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 300 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |