0235.400VXEP | Littelfuse

Microfuses 5 x 20 mm, 400 mA, F, 250 V (AC), 35 A breaking capacity, 0235.400VXEP

Order No.: 74P9212
EAN: 4099891860776
MPN:
0235.400VXEP
Series: 235
Littelfuse
0235.400VXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3.4867 €

Fast-acting fuse, 0235.400VXEP, Littelfuse

The 0235.400VXEP is a 5×20 mm fast-acting glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.6 mm
Enclosure glass tube
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 400 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes