0239.200MXP | Littelfuse

Microfuses 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 0239.200MXP

Order No.: 74P9313
EAN: 4099891861780
MPN:
0239.200MXP
Series: 239
Littelfuse
0239.200MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3451 €

Slo-Blo Fuse, 0239.200MXP, Littelfuse

The 0239.200MXP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 200 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes