0239.200VXEP | Littelfuse

Microfuse 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 0239.200VXEP

Order No.: 74P9314
EAN: 4099891861797
MPN:
0239.200VXEP
Series: 239
Littelfuse
0239.200VXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3.6414 €

Slo-Blo Fuse, 0239.200VXEP, Littelfuse

The 0239.200VXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 200 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes