0239.300HXEP | Littelfuse

Microfuse 5 x 20 mm, 300 mA, T, 250 V (AC), 35 A breaking capacity, 0239.300HXEP

Order No.: 74P9323
EAN: 4099891861889
MPN:
0239.300HXEP
Series: 239
Littelfuse
0239.300HXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4046 €

Slo-Blo Fuse, 0239.300HXEP, Littelfuse

The 0239.300HXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 300 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes