0239.500HXP | Littelfuse

Microfuses 5 x 20 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 0239.500HXP

Order No.: 74P9338
EAN: 4099891862039
MPN:
0239.500HXP
Series: 239
Littelfuse
0239.500HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2844 €

Slo-Blo Fuse, 0239.500HXP, Littelfuse

The 0239.500HXP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 500 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes