0239.800MXEP | Littelfuse

Microfuses 5 x 20 mm, 800 mA, T, 250 V (AC), 35 A breaking capacity, 0239.800MXEP

Order No.: 74P9367
EAN: 4099891862329
MPN:
0239.800MXEP
Series: 239
Littelfuse
0239.800MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.357 €

Slo-Blo Fuse, 0239.800MXEP, Littelfuse

The 0239.800MXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.5 mm
Enclosure glass tube
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes