0239001.MXEP | Littelfuse

Microfuses 5 x 20 mm, 1 A, T, 250 V (AC), 35 A breaking capacity, 0239001.MXEP

Order No.: 74P9374
EAN: 4099891862398
MPN:
0239001.MXEP
Series: 239
Littelfuse
0239001.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.357 €

Slo-Blo Fuse, 0239001.MXEP, Littelfuse

The 0239001.MXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.5 mm
Enclosure glass tube
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes